Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel

Subtotal (1 unit)*

MYR6,270.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,270.43

*price indicative

RS Stock No.:
252-734
Mfr. Part No.:
193187 BPM-O-850/14-P-EP-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xEnergy Basic

Mount Type

Surface

Colour

White

Series

Eaton xEnergy Basic LV systems

External Depth

270mm

IP Rating

IP55

External Width

850mm

External Height

1460mm

Material

Sheet Steel

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Basic LV systems are designed for reliability and efficiency in low voltage switchgear applications. This surface-mounted installation distributor combines a contemporary aesthetic with robust engineering, suitable for demanding environments with an IP55 rating. Crafted from sheet steel and coated in a striking white finish, it blends seamlessly into various settings while providing an IK10 level of protection against external impacts. The enclosure's generous dimensions allow for abundant internal space, accommodating flexible configuration options. Whether used in residential, commercial, or industrial settings, The Eaton xEnergy solution guarantees safe and compliant operation while enhancing the overall utility and functionality of your electrical setup.

Robust sheet steel construction ensures long-lasting durability

Surface-mounted design facilitates easy installation

IP55 rating offers excellent protection against dust and water

Generous internal dimensions allow for flexible spacing and configuration

Modern white finish complements various décor and environments

IK10 impact resistance safeguards internal components

Designed to meet IEC 62208 standards for safety and performance

Single door design provides straightforward access for maintenance

Suitable for metrical mounting for versatile installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy