Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- RS Stock No.:
- 252-675
- Mfr. Part No.:
- 195319 BPM-O-600/11-P-EP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,771.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,771.73 |
*price indicative
- RS Stock No.:
- 252-675
- Mfr. Part No.:
- 195319 BPM-O-600/11-P-EP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Series | Eaton xEnergy Basic LV systems | |
| Colour | Grey | |
| External Depth | 270mm | |
| IP Rating | IP55 | |
| External Width | 600mm | |
| External Height | 1.16m | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Series Eaton xEnergy Basic LV systems | ||
Colour Grey | ||
External Depth 270mm | ||
IP Rating IP55 | ||
External Width 600mm | ||
External Height 1.16m | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is a state-of-the-art low voltage switchgear designed for surface-mounted installations. With an IP55 rating, this enclosure is crafted to withstand the elements while providing optimal protection for your electrical components. Its sleek grey finish and robust design make it suitable for both outdoor and indoor applications. The product offers a spacious internal configuration measuring 600mm in width, 1160mm in height, and 270mm in depth, making it versatile enough to accommodate a variety of installations. Built from high-quality steel and coated with durable powder, this enclosure ensures longevity and resilience in demanding environments. Whether you need a reliable solution for metrical mounting or a dependable basic device for everyday applications, this product delivers exceptional performance and reliability.
Designed for floor standing or wall-mounted installation
Compliance with RoHS standards ensures minimal environmental impact
IP55 protection provides resistance against dust and water ingress
General specifications highlight a weight of 358 kg for stability
Adjustable mounting plate depth enhances installation flexibility
Thermal dissipation capabilities support efficient operation
Steel construction provides robustness and durability
Grey colour offers a neutral appearance that fits various settings
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure, Sheet Steel
