Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- RS Stock No.:
- 252-465
- Mfr. Part No.:
- 193183 BPM-O-600/11-P-EP-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,017.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,017.47 |
*price indicative
- RS Stock No.:
- 252-465
- Mfr. Part No.:
- 193183 BPM-O-600/11-P-EP-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Mount Type | Surface, Wall | |
| Series | Eaton xEnergy Basic LV systems | |
| Colour | White | |
| External Depth | 270mm | |
| IP Rating | IP55 | |
| Material | Steel | |
| External Height | 1.16m | |
| External Width | 600mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Mount Type Surface, Wall | ||
Series Eaton xEnergy Basic LV systems | ||
Colour White | ||
External Depth 270mm | ||
IP Rating IP55 | ||
Material Steel | ||
External Height 1.16m | ||
External Width 600mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is designed for robustness and efficiency, making it an ideal choice for your low voltage switchgear needs. Featuring a sleek surface-mounted installation, this distributor boasts an impressive IP55 rating, ensuring it is protected against dust and water. The unit measures 600mm in width, 1160mm in height, and 270mm in depth, providing ample space for your electrical components while maintaining a compact footprint. Constructed from durable sheet steel with a white powder-coated finish, this enclosure not only promises longevity but also complements various indoor environments. Its floor-standing and wall-mounted options offer versatility in placement, adapting seamlessly to your specific requirements. With a focus on safety and functionality, this enclosure is engineered to support metrical mounting and includes provisions for thermal management.
Crafted from high-quality sheet steel for durability
Designed for both wall fastening and floor-standing installation
Finished with a white powder coating for a seamless look
Provides IP55 protection against dust and water ingress
Features include mounting plate depth adjustability for flexible installation
Optimised for metrical mounting compatibility for diverse applications
Supports a maximum thermal dissipation of 0W, ensuring temperature control
IK10 rated for enhanced impact resistance in demanding environments
Complies with IEC standards to ensure safe electrical performance
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure, Sheet Steel
