Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- RS Stock No.:
- 251-173
- Mfr. Part No.:
- 193648 BPM-O-350/8-P-EP-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,950.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,950.45 |
*price indicative
- RS Stock No.:
- 251-173
- Mfr. Part No.:
- 193648 BPM-O-350/8-P-EP-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Colour | White | |
| Series | Eaton xEnergy Basic LV systems | |
| Mount Type | Wall, Surface | |
| External Depth | 270mm | |
| IP Rating | IP55 | |
| Material | Steel | |
| External Height | 860mm | |
| External Width | 350mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Colour White | ||
Series Eaton xEnergy Basic LV systems | ||
Mount Type Wall, Surface | ||
External Depth 270mm | ||
IP Rating IP55 | ||
Material Steel | ||
External Height 860mm | ||
External Width 350mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system enclosure offers a robust solution for low voltage switchgear applications. Designed for versatile installation, the surface-mounted distributor provides exceptional durability with an IP55 rating, ensuring protection against dust and water ingress. Its dimensions, measuring 350mm in width, 860mm in height, and 270mm in depth, make it an adaptable choice for a variety of settings. Constructed from high-quality sheet steel with a striking white powder-coated finish, this product not only meets aesthetic demands but also complies with stringent safety standards, including RoHS compliance. The enclosure facilitates straightforward wall fastening, making installation effortless while maintaining a sleek design. This product acts as an empty enclosure, perfect for custom configurations depending on specific electrical needs, ensuring seamless operation in any environment.
IP55 rated for water and dust protection
Constructed from durable sheet steel
Elegant white finish complements modern environments
Suitable for various metrical mounting applications
Designed for easy surface mounting and installation
Complies with RoHS directives for environmental safety
IK10 rated, ensuring resilience to impact
Thermal dissipation capabilities according to IEC standards
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure
