Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure
- RS Stock No.:
- 252-300
- Mfr. Part No.:
- 193649 BPM-O-350/11-P-EP-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,884.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,884.45 |
*price indicative
- RS Stock No.:
- 252-300
- Mfr. Part No.:
- 193649 BPM-O-350/11-P-EP-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Mount Type | Surface | |
| Series | Eaton xEnergy Basic LV systems | |
| Colour | White | |
| External Depth | 270mm | |
| IP Rating | IP55 | |
| Material | Sheet Steel | |
| External Width | 350mm | |
| External Height | 1160mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Mount Type Surface | ||
Series Eaton xEnergy Basic LV systems | ||
Colour White | ||
External Depth 270mm | ||
IP Rating IP55 | ||
Material Sheet Steel | ||
External Width 350mm | ||
External Height 1160mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems represent an innovative solution for low voltage switchgear installations. Designed with precision, this surface-mounted distributor features an IP55 rating, ensuring robust protection against dust and water ingress. Its dimensions of 350x1160x270mm make it a versatile choice for various applications. The pristine white finish complements modern environments, while the swivel lever enhances user-friendliness. Built from high-quality sheet steel, it offers durability and reliability in demanding settings. This model is ideal for organisations seeking a dependable and efficient low voltage distribution solution without compromising on performance.
Surface-mounted installation for straightforward setup
IP55 degree of protection for enhanced safety
Constructed from robust sheet steel to withstand challenging conditions
Thermal dissipation feature for efficient temperature management
Adjustable mounting plate for versatile installation options
Metrical mounting suitability for diverse applications
No visible locks enhance aesthetics and simplicity
Designed for floor-standing wall models for flexible use
