Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Sheet Steel, Polystyrene

Subtotal (1 unit)*

MYR1,015.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,015.61

*price indicative

RS Stock No.:
125-096
Mfr. Part No.:
178827 KLV-36HWS-SF
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xComfort KLV

Lockable

No

Series

xComfort KLV

Colour

White

Mount Type

DIN Rail, Wall

Supply Voltage

400V ac

External Depth

100mm

IP Rating

IP30

External Height

590mm

External Width

360mm

Material

Sheet Steel, Polystyrene

Number of Rows

3

Standards/Approvals

IEC/EN 62208, IEC/EN 60670-24 (PD)

COO (Country of Origin):
CZ
The Eaton xComfort KLV energy distribution board is a hollow wall compact distribution board with a super-slim sheet steel door. It features three rows and is designed for indoor installations. The distribution board has a traffic white color (RAL 9016) and meets the IP30 protection class. With its plastic enclosure and sheet steel door, it offers protection class II and is compliant with IEC/EN 60670-24 and IEC/EN 62208 standards. The board has a modular design with screw terminals for easy installation, and it comes with a range of accessories. Its 3D adjustment element allows for flexible mounting depth adjustment. The product dimensions are 100mm (L) x 590mm (H) x 360mm (W), and it weighs 4.2 kilograms.

Hollow wall compact distribution board with super-slim sheet steel door

Three rows for versatile installation

Meets IP30 protection class and protection class II standards

Compliant with IEC/EN 60670-24 and IEC/EN 62208 standards

Modular design with s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy