Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Sheet Steel, Polystyrene Plastic, Powder Coated

Subtotal (1 unit)*

MYR983.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR983.85

*price indicative

RS Stock No.:
125-094
Mfr. Part No.:
178826 KLV-36HWS-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xComfort KLV

Series

xComfort KLV

Mount Type

Wall, DIN Rail

Colour

White

External Depth

100mm

Supply Voltage

400V ac

IP Rating

IP30

External Height

590mm

Material

Sheet Steel, Polystyrene Plastic, Powder Coated

External Width

360mm

Number of Rows

3

Standards/Approvals

IECEN 606704 (PD), RoHS, IECEN 608

COO (Country of Origin):
CZ
The Eaton hollow wall compact distribution board is the ideal solution for safe and efficient energy distribution. With three rows and a flush sheet steel door, it offers a compact and durable design. The board is designed for indoor use and meets the highest standards in terms of protection and performance. Its features include a plastic enclosure with a sheet steel door, front cover, and sealable construction. The board also comes with a comprehensive range of accessories and is approved for distribution boards as defined in IEC/EN 61439-3.

Hollow wall compact distribution board with three rows and a flush sheet steel door

Plastic enclosure with a sheet steel door and front cover

Sealable and laser-inscribed according to IEC/EN 60670-24

Rugged door cam lock for added security

Optional sa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy