HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

MYR925.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR925.26

*price indicative

RS Stock No.:
117-431
Mfr. Part No.:
KV2536
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Series

ENYBOARD

Colour

Grey

Mount Type

DIN Rail

Supply Voltage

400V ac

External Depth

129mm

IP Rating

IP54

Material

Polystyrene

External Width

403mm

External Height

483mm

Standards/Approvals

EN 60670-24, UL Subject 94, IEC 60754-2, IEC 60695-2-11

Number of Rows

2

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed with a degree of protection of IP66, making it suitable for both indoor and outdoor installations. With a compact 2 row design and FIXCONNECT terminal technology. Its allows for up to 4 different potentials and can accommodate DIN rail equipment up to 63 A. The grey colour and transparent door add to its functionality and aesthetic appeal, while the fire retardant properties ensure safety in case of internal faults.

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy