HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

MYR580.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR580.89

*price indicative

RS Stock No.:
117-438
Mfr. Part No.:
KV1712
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Colour

Grey

Series

ENYBOARD

External Depth

129mm

Supply Voltage

400V ac

IP Rating

IP65, IP54

Material

Polystyrene

External Width

295mm

External Height

333mm

Standards/Approvals

IEC 60695-2-11, DIN 43871, IEC 60754-2, EN 60670-24, UL Subject 94

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent door, cable entry cover, and knockouts for easy installation. With a degree of protection of IP54 and a power dissipation capability of 26 watts. It is suitable for indoor and outdoor use, protected against weather influences.

IP66 protection rated

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy