HENSEL ENYMOD ENYMOD Distribution Board
- RS Stock No.:
- 117-302
- Mfr. Part No.:
- FCBS6
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
MYR10.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10.50 |
*price indicative
- RS Stock No.:
- 117-302
- Mfr. Part No.:
- FCBS6
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Series | ENYMOD | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Series ENYMOD | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel FIXCONNECT labelling system set includes 5 pieces and is designed for use with FIXCONNECT plug-in terminals, specifically for terminals sized 2x25 / 4x4 mm². This labelling system allows for the attachment of labelling strips or can be marked directly with a felt tip pen.
IP66 protection rated
Lightweight design with a weight of 0.01 kg
Related links
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene
- HENSEL ENYMOD Distribution Board, Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Plastic
- HENSEL ENYMOD Distribution Board Polycarbonate
