HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- RS Stock No.:
- 117-093
- Mfr. Part No.:
- MI1456
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
MYR2,715.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,715.25 |
*price indicative
- RS Stock No.:
- 117-093
- Mfr. Part No.:
- MI1456
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Colour | Grey | |
| Series | ENYMOD | |
| Mount Type | DIN Rail | |
| External Depth | 170mm | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Width | 600mm | |
| External Height | 300mm | |
| Number of Rows | 2 | |
| Standards/Approvals | DIN 43880, IP 69, IEC 60754-2, IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Colour Grey | ||
Series ENYMOD | ||
Mount Type DIN Rail | ||
External Depth 170mm | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Width 600mm | ||
External Height 300mm | ||
Number of Rows 2 | ||
Standards/Approvals DIN 43880, IP 69, IEC 60754-2, IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations, providing protection against weather influences. With FIXCONNECT plug-in terminal technology, it offers easy installation for DIN rail equipment. It is made of polycarbonate material with a grey colour finish, ensuring durability and protection.
IK08 impact protection
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD Distribution Board, Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- HENSEL ENYMOD Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL Lockable ENYBOARD Distribution Board, Polycarbonate
