HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 75A, Polycarbonate

Subtotal (1 unit)*

MYR1,193.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,193.25

*price indicative

RS Stock No.:
117-267
Mfr. Part No.:
FP1218
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

75A

Range

ENYSTAR

Lockable

Yes

Series

ENYSTAR

Colour

Grey, Transparent

Mount Type

Surface

External Depth

186mm

IP Rating

IP65

Material

Polycarbonate

External Height

366mm

External Width

276mm

Number of Rows

2

Standards/Approvals

IEC 60695-2-11, IEC 60529, DIN EN 61439-3

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is a reliable solution for indoor installations. With 2x 12 modules and a protection class of II, it offers a maximum conductor cross section of 25 mm². The box comes with additional protection cover, hand closure lid fastening, and accessories like blanking and labelling strips. It is made from polycarbonate material. Suitable for harsh environments, this box has a transparent lid, grey bottom part, and certifications conforming to DIN EN 61439-3 standards.

IP65 protection rated

IK08 impact protection

Flame retardant design

Self extinguishing material

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy