HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

MYR1,671.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,671.45

*price indicative

RS Stock No.:
117-077
Mfr. Part No.:
KV 8354 M
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Series

ENYBOARD

Colour

Grey

Mount Type

DIN Rail

Supply Voltage

400V ac

External Depth

129mm

IP Rating

IP65, IP66

External Height

630mm

External Width

403mm

Material

Polystyrene

Standards/Approvals

EN 60670-24

Number of Rows

3

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, featuring a top hat profile of 35 mm. With a degree of protection of IP65, it is suitable for indoor and outdoor installations, protected against weather influences. The grey RAL 7035 colour, along with the transparent door and cable entry cover, makes it a versatile choice for various applications.

Flame retardant design

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy