HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

MYR1,527.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,527.05

*price indicative

RS Stock No.:
117-040
Mfr. Part No.:
KV 8354
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Mount Type

DIN Rail

Colour

Grey

Series

ENYBOARD

External Depth

129mm

IP Rating

IP65, IP66

Material

Polystyrene

External Height

630mm

External Width

403mm

Standards/Approvals

EN 60670-24

Number of Rows

3

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, featuring a top hat profile of 35 mm. With a transparent door, cable entry cover, and blanking strips for unused DIN rail openings, this product offers reliable protection for indoor and outdoor installations. The IP65 degree of protection ensures durability and safety in various operating conditions.

Flame retardant design

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy