Schneider Electric Distribution Block, 28 Way, 440V ac, 100A, White

N

Subtotal (1 unit)*

MYR270.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR270.76

*price indicative

RS Stock No.:
866-180
Mfr. Part No.:
LGY410028W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ways

28

Product Type

Distribution Block

Current

100A

Housing Material

Thermoplastic

Voltage

440V ac

Connections Per Pole - Load Side

28

Connections Per Pole - Line Side

4

Termination Type - Line Side

Screw

Termination Type - Load Side

Screw

Minimum Operating Temperature

-25°C

Colour

White

Length

50.5mm

Maximum Operating Temperature

55°C

Width

71mm

Standards/Approvals

EN/IEC 61439-1

Height

100mm

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Electrical distribution Block delivers a robust solution for efficiently managing power distribution across various setups. Its multi-pole design is tailored for versatile compatibility in diverse applications.

Designed for DIN rail mounting, ensuring convenient installation in various environments

Supports multiple ranges, including Prisma and TeSys, enhancing application versatility

Features a rated operational current of 100 A, Ideal for demanding conditions

Constructed with Durable materials to endure pollution degree 3 environments

1

29


43

72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy