RS PRO Disposable Respirator for General Purpose Protection, FFP3 NR D 10 Per Pack per Package Moulded
- RS Stock No.:
- 286-167
- Manufacturer:
- RS PRO
N
Subtotal (1 box of 10 units)*
MYR190.76
FREE delivery for orders over RM 150.00
In Stock
- Plus 979 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR190.76 | MYR19.076 |
*price indicative
- RS Stock No.:
- 286-167
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Protection Class | FFP3 NR D | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Adjustable Nose Clips | No | |
| Style | Cup | |
| Quantity Per Package | 10Per Pack | |
| Category | Respiratory Protection | |
| Colour | White | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Disposable Respirator | ||
Valved No | ||
Protection Class FFP3 NR D | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Adjustable Nose Clips No | ||
Style Cup | ||
Quantity Per Package 10Per Pack | ||
Category Respiratory Protection | ||
Colour White | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Disposable Respirator, FFP3 NR D, White, Valved
The RS PRO Disposable Respirator is designed to provide high-level protection against hazardous respirable dust, water and oil-based aerosols, and viruses. With a protection rating of FFP3 NR D, this respirator ensures safety in demanding environments. Its moulded design and valved feature offer comfort and ease of use, making it ideal for prolonged wear.
Features and Benefits
Pre-formed nose bridge: Ensures a secure and comfortable fit across a range of face shapes and sizes
Soft full inner gasket: Provides enhanced comfort and a better seal to prevent leakage
Twin Head strap (Continuous Loop): Offers a secure fit and easy adjustment for user convenience
Adjustable Head strap: Allows for a customised fit, enhancing comfort and effectiveness
Low profile exhalation valve: Reduces heat and moisture build-up, making it easier to breathe
Low breathing resistance: Utilises the latest filter technology to minimise breathing effort while maintaining high protection levels
Applications
Construction
Pharmaceutical
Healthcare
Manufacturing
Mining
Additional Information
Standards Met: EN149:2001+A1:2009 FFP3 NR D
Quantity Per Package: 10
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Disposable Respirator for General Purpose Protection Valved, FFP3 NR D 10 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 3 per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 1 per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 5 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 8 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 16 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP2 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded

