Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- RS Stock No.:
- 832-609
- Mfr. Part No.:
- 315501
- Manufacturer:
- Moldex
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
MYR296.88
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR296.88 | MYR29.688 |
*price indicative
- RS Stock No.:
- 832-609
- Mfr. Part No.:
- 315501
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Protection Class | FFP3 NR D | |
| Series | FFP-masks | |
| Adjustable Nose Clips | No | |
| Quantity Per Package | 10Per Pack | |
| Style | ActivForm | |
| Colour | White | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Protection Class FFP3 NR D | ||
Series FFP-masks | ||
Adjustable Nose Clips No | ||
Quantity Per Package 10Per Pack | ||
Style ActivForm | ||
Colour White | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Protective mask offers exceptional protection against dust, mist, and fumes, ensuring optimal safety in hazardous environments. Designed for comfort and efficiency, it seamlessly fits to the user's face without the need for manual adjustments.
CE-marked and compliant with EN 149:2001+A1:2009 regulations
DuraMesh structure provides durability and enhances comfort
ActivForm technology ensures automatic face fitting without manual adjustments
Ventex valve significantly reduces heat and moisture build-up inside the mask
Related links
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 3 per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 1 per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 8 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 16 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 5 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP2 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- Moldex FFP-masks Series, FFP2 NR D Disposable Respirator ActivForm 20 Per Pack per Package Moulded
