EUROSTAT 51-675-0096/97/98 Pink Latex Disposable Gloves, 1440 per Pack
- RS Stock No.:
- 265-8716
- Mfr. Part No.:
- 51-675-0096
- Manufacturer:
- EUROSTAT
Subtotal (1 pack of 1440 units)*
MYR221.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 1440 + | MYR0.154 | MYR221.76 |
*price indicative
- RS Stock No.:
- 265-8716
- Mfr. Part No.:
- 51-675-0096
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Disposable Gloves | |
| Material | Latex | |
| Colour | Pink | |
| Thickness | 0.1mm | |
| Number of Gloves | 1440 | |
| Series | 51-675-0096/97/98 | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | ISO 6 compliant, RoHS Compliant | |
| Length | 63mm | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Disposable Gloves | ||
Material Latex | ||
Colour Pink | ||
Thickness 0.1mm | ||
Number of Gloves 1440 | ||
Series 51-675-0096/97/98 | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals ISO 6 compliant, RoHS Compliant | ||
Length 63mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The EUROSTAT pink finger cots is antistatic property is constantly maintained. Washed under a controlled process to remove particles and reactive ions.
Ultra-low powder cot surface minimizes particulate contamination
Related links
- EUROSTAT 51-675-0096/97/98 Pink Latex Disposable Gloves, 1440 per Pack
- EUROSTAT Pink Latex Finger Cots 1440 Per Pack per pack
- EUROSTAT Black Latex Finger Cots, 1440 Per Pack per pack
- EUROSTAT Black Latex Finger Cots 1440 Per Pack per pack
- Polyco Healthline White Latex Disposable Gloves 100 per Pack
- Unigloves GA001 Dark Blue Latex Disposable Gloves 50 per Pack
- Polyco Healthline GD05 White Latex Disposable Gloves 100 per Pack
- Mapa Solo 998 Beige Natural Latex Disposable Gloves 100 per Pack
