Skytec UTAH Blue Nitrile Disposable Gloves 100 μm, Size S
- RS Stock No.:
- 247-8413
- Mfr. Part No.:
- SKYUTAH
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
MYR106.13
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR106.13 | MYR1.061 |
*price indicative
- RS Stock No.:
- 247-8413
- Mfr. Part No.:
- SKYUTAH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile | |
| Thickness | 100μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | UTAH | |
| Food Safe | No | |
| Length | 240mm | |
| Standards/Approvals | ASTM D6319-10 and D6124-06, EN455 (all parts), MDD 93/42/EEC, CAT III | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile | ||
Thickness 100μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series UTAH | ||
Food Safe No | ||
Length 240mm | ||
Standards/Approvals ASTM D6319-10 and D6124-06, EN455 (all parts), MDD 93/42/EEC, CAT III | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Skytec Utah Nitrile Dispoable Gloves, Size S
Your health and safety is in good hands with these Skytec nitrile disposable gloves. With a comfortable second skin feel, these disposable safety gloves are have excellent chemical resistance and are food safe. The powder-free gloves have a textured finish on the fingertips that help ensure a reliable grip at all times.
Being latex free, these single-use gloves are ideal for those with latex allergies and sensitivities, and are comfortable to wear over long periods of time. Skytec disposable safety gloves are suitable for use in a variety of applications and workspaces, from food handling to some laboratory conditions.
Product Features
Industry
Applications
Related links
- Skytec UTAH Blue Nitrile Disposable Gloves, Size XL
- Skytec UTAH Blue Nitrile Disposable Gloves, Size M
- Skytec UTAHTM Blue Nitrile Disposable Gloves 0.1 mm, Size L
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size S
- Skytec TX428 Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size S
- Kimberly Clark G10 Comfort Plus Blue Powdered Nitrile Disposable Gloves 0.1 mm, Size S
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size S
- Unigloves BioTouch Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size S
