Unigloves Blue Nitrile Disposable Gloves 80 μm, Size L
- RS Stock No.:
- 246-7856
- Mfr. Part No.:
- G933-L
- Manufacturer:
- Unigloves
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
MYR30.50
- RS Stock No.:
- 246-7856
- Mfr. Part No.:
- G933-L
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Thickness | 80μm | |
| Colour | Blue | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Length | 240mm | |
| Standards/Approvals | Tested to EN1186, EN455 (Medical Grade) | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Thickness 80μm | ||
Colour Blue | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 100 | ||
Length 240mm | ||
Standards/Approvals Tested to EN1186, EN455 (Medical Grade) | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves unitrile nitrile/vinyl hybrid gloves has food-safe, single use gloves. These can also be used as a medical grade examination glove. It has a Powder free Finish, with ambidextrous Fit. It is not Sterile.
Latex free material (Nitrile and vinyl)
Colour is blue
Length has 240 mm
Weight is 5.5 g
Thickness is 0.08 mm
Related links
- Unigloves GS004 Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size L
- Unigloves Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size 10/XL
- Unigloves Pearl GP Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size L
- Unigloves GP02-40 Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size L
- Unigloves Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size L
- Kimberly Clark G10 FleX Blue Powdered Nitrile Disposable Gloves 0.08 mm, Size L
- Unigloves CrossGuard Blue Nitrile Gloves Food Safe 0.08 mm, Size L
- Unigloves GP02-40 Pink Nitrile Disposable Gloves Food Safe 0.08 mm, Size L

