Ansell 93-260 Green Neoprene Disposable Gloves 200 μm, Size 10
- RS Stock No.:
- 232-9622
- Mfr. Part No.:
- 93260100
- Manufacturer:
- Ansell
Subtotal (1 box of 50 units)*
MYR149.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR149.43 | MYR2.989 |
*price indicative
- RS Stock No.:
- 232-9622
- Mfr. Part No.:
- 93260100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Size | 10 | |
| Material | Neoprene | |
| Thickness | 200μm | |
| Colour | Green | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | 93-260 | |
| Food Safe | No | |
| Anti-Static | No | |
| Length | 285mm | |
| Standards/Approvals | EN 374 + EN 388 | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Size 10 | ||
Material Neoprene | ||
Thickness 200μm | ||
Colour Green | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 50 | ||
Series 93-260 | ||
Food Safe No | ||
Anti-Static No | ||
Length 285mm | ||
Standards/Approvals EN 374 + EN 388 | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 93260080
This product belongs to the category of chemical resistant gloves, designed specifically for tasks requiring robust protection against hazardous substances. Crafted from a blend of neoprene and nitrile, these gloves ensure that users can handle a wide variety of chemicals safely while maintaining comfort and dexterity. Their innovative three-layer design delivers superior resilience, making them suitable for numerous industrial applications.
Features & Benefits
• Thin mil design enhances tactile sensitivity for better control
• Ergonomic composition provides an excellent fit and comfort
• Low AQL rating minimises the risk of pinhole defects
• Textured fingertips enable improved grip during manoeuvring
• Antistatic properties help ensure safety in sensitive environments
Applications
• Suitable for inspection and assembly of electronic components
• Often employed in maintenance tasks across automotive sectors
• Can be used for handling chemicals in agricultural settings
• Applicable in logistics for processing liquids and solids
• Ideal for general-purpose tasks in warehousing environments
What kind of chemicals can these gloves protect against?
These gloves are specifically designed to resist a wide array of chemicals, providing robust protection in various industrial environments, ensuring safety during chemical handling tasks.
How should these gloves be stored to ensure their longevity?
To maintain their integrity, the gloves should be stored in a cool, dry place, away from direct sunlight and sources of ozone or ignition, which can degrade the material over time.
Are these gloves suitable for long-duration use in industrial settings?
Yes, their ergonomic design and soft materials provide reliable comfort, allowing for prolonged wear without compromising on protection, making them ideal for various industrial tasks.
Related links
- Ansell 93-260 Green Neoprene Disposable Gloves 0.2 mm, Size S
- Ansell 93-260 Green Neoprene Disposable Gloves 0.2 mm
- Ansell 93-260 Green Neoprene (Polychloroprene) Size 8 285mm, Neoprene Coating
- Ansell 93360 Green Neoprene Disposable Gloves 0.2 mm
- Ansell 93360 Green Neoprene Disposable Gloves 0.2 mm, Size XS
- Ansell 93260 Green Neoprene Disposable Gloves 0.2 mm, Size XS
- Ansell 93260 Green Neoprene Disposable Gloves 0.2 mm, Size 2XL
- Ansell 93360 Green Neoprene Disposable Gloves 0.2 mm, Size S
