Skytec Iris Purple Nitrile Disposable Gloves, Size L
- RS Stock No.:
- 231-5392
- Mfr. Part No.:
- SKYIRIS
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
MYR81.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 81 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR81.54 | MYR0.815 |
*price indicative
- RS Stock No.:
- 231-5392
- Mfr. Part No.:
- SKYIRIS
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Colour | Purple | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Iris | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | CE | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Colour Purple | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Iris | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals CE | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec SKYIRIS3 is a high performance, powder-free, nitrile single use disposable glove. It is a significantly stronger alternative to latex and food safe. It is a non-sterile glove which is resistant to oils, acids and many chemicals. It comes with textured fingertips and is approved for food handling.
Material Nitrile
Colour Purple
Length material 240(mm)
Cuff style Beaded
Related links
- Skytec Iris Purple Nitrile Disposable Gloves, Size XL
- RS PRO Purple Nitrile Disposable Gloves Food Safe, Size L
- Skytec SKYIRIS Purple Nitrile Disposable Gloves Uncoated Coating
- Skytec TX530 Green Nitrile Disposable Gloves, Size L
- Skytec TEAL Green Nitrile Disposable Gloves, Size L
- Polyco Healthline Indigo Purple Nitrile Disposable Gloves Food Safe, Size L
- Skytec TX830 Blue Nitrile Disposable Gloves 0.2 mm, Size L
- Skytec SKG005 Blue Nitrile Disposable Gloves Food Safe 0.07 mm, Size L
