Mapa Mapa Solo 999 White Nitrile Disposable Gloves 100 μm
- RS Stock No.:
- 219-0911
- Mfr. Part No.:
- 999439
- Manufacturer:
- Mapa
Subtotal (1 box of 100 units)*
MYR137.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR137.63 | MYR1.376 |
*price indicative
- RS Stock No.:
- 219-0911
- Mfr. Part No.:
- 999439
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | White | |
| Thickness | 100μm | |
| Number of Gloves | 100 | |
| Series | Mapa Solo 999 | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | CE | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour White | ||
Thickness 100μm | ||
Number of Gloves 100 | ||
Series Mapa Solo 999 | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals CE | ||
Length 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The FUSS-EMV Solo 999, Disposable gloves has size 9.It has Excellent mechanical resistance and ideal in oily environments. It is made of Nitrile and has Chlorinated Interior finish. It is used in Work with composite materials (resins) ,Assembly of small oily parts, Manufacturing of medicines, Pharmaceutical preparation, Research, analysis, handling of precision parts.
Comfort-Excellent dexterity thanks to reduced material thickness
Skin protection-Recommended for people sensitive to the proteins in natural latex
Guaranteed quality-Silicone free to prevent traces, defects on metal sheet and glass prior to
painting
Practical-Easy to put on and take off
Related links
- Mapa Mapa Solo 999 White Nitrile Disposable Gloves 0.1 mm
- Mapa Mapa Solo 999 White Nitrile Disposable Gloves 0.1 mm, Size XS
- Mapa Solo 987 White Nitrile Disposable Gloves 0.1 mm, Size 6
- Mapa Solo 987 White Nitrile Disposable Gloves 0.1 mm, Size 9
- Mapa Solo 987 White Nitrile Disposable Gloves 0.1 mm, Size 8
- Mapa Solo 987 White Nitrile Disposable Gloves 0.1 mm, Size 7
- Mapa Solo Plus 995 Green Natural Latex Disposable Gloves 0.1 mm, Size 7
- Mapa Solo Plus 995 Green Natural Latex Disposable Gloves 0.1 mm, Size 8
