Unigloves Pearl Burgundy Nitrile Gloves Food Safe 70 μm, Size M
- RS Stock No.:
- 912-370
- Mfr. Part No.:
- GP0123
- Manufacturer:
- Unigloves
N
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR65.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR65.95 | MYR0.66 |
*price indicative
- RS Stock No.:
- 912-370
- Mfr. Part No.:
- GP0123
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Gloves | |
| Size | M | |
| Material | Nitrile | |
| Thickness | 70μm | |
| Colour | Burgundy | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Pearl | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Gloves | ||
Size M | ||
Material Nitrile | ||
Thickness 70μm | ||
Colour Burgundy | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Pearl | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves Examination Glove offers essential protection for users in diverse environments. Crafted from high-quality materials, it ensures safety against potential contaminants while maintaining flexibility and comfort during use.
Non-sterile disposable gloves protect against diseases and contaminants
Designed for laboratory, medical, and industrial use
Ensures compliance with relevant regulations for personal protective equipment
Complies with EN 455 and EN ISO standards for safety and quality
Related links
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 0.07 mm, Size L
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 0.07 mm, Size XL
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 0.07 mm, Size XS
- Unigloves Pearl Burgundy Nitrile Gloves Food Safe 0.07 mm, Size S
- Unigloves Pearl Blue Nitrile Gloves Food Safe 0.07 mm, Size M
- Unigloves Pearl Blue Nitrile Gloves Food Safe 0.07 mm, Size L
- Unigloves Pearl Blue Nitrile Gloves Food Safe 0.07 mm, Size S
- Unigloves Pearl Blue Nitrile Gloves Food Safe 0.07 mm, Size XS
