MTS Dermatril L Blue Nitrile Disposable Gloves Food Safe 110 μm, Size 8
- RS Stock No.:
- 537-507
- Mfr. Part No.:
- 074108081C
- Manufacturer:
- MTS
Subtotal (1 box of 100 units)*
MYR484.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR484.35 | MYR4.844 |
*price indicative
- RS Stock No.:
- 537-507
- Mfr. Part No.:
- 074108081C
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 8 | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 110μm | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 2 | |
| Series | Dermatril L | |
| Food Safe | Yes | |
| Standards/Approvals | EN 374 + EN 455 | |
| Length | 270mm | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 8 | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 110μm | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 2 | ||
Series Dermatril L | ||
Food Safe Yes | ||
Standards/Approvals EN 374 + EN 455 | ||
Length 270mm | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Honeywell Safety Dermatril L 741, made from nitrile, features a long cuff design with a rolled edge and roughened fingertips, and is powder-free. This glove meets the requirements of EN455 and is classified as a medical product according to guideline 93/42/EWG. It is available with a suitable dispenser box for individual hygienic removal and also comes in a clean room version as art 742.
Disposable protective glove
Very good tactual sensation
Excellent wearing comfort
Increased tear resistance
Color blue
Size 8
Good chemical resistance
Related links
- MTS Dermatril L Blue Nitrile Disposable Gloves Food Safe 0.11 mm, Size 10
- MTS Dermatril L Blue Nitrile Disposable Gloves Food Safe 0.11 mm, Size 11
- MTS Dermatril L Blue Nitrile Disposable Gloves Food Safe 0.11 mm, Size 7
- MTS Dermatril L Blue Nitrile Disposable Gloves Food Safe 0.11 mm, Size 9
- MTS Dermatril P Blue Nitrile Disposable Gloves Food Safe 0.11 mm, Size 8
- MTS Dermatril P Blue Nitrile Disposable Gloves Food Safe 0.11 mm, Size 10
- MTS Dermatril P Blue Nitrile Disposable Gloves Food Safe 0.11 mm, Size 7
- MTS Dermatril P 743 Blue Nitrile Disposable Gloves Food Safe 0.2 mm, Size 8
