Traffi TD01 Blue Nitrile Disposable Gloves, Size XS
- RS Stock No.:
- 328-717
- Mfr. Part No.:
- A-TD01-BL-XS
- Manufacturer:
- Traffi
Subtotal (1 box of 100 units)*
MYR50.29
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR50.29 | MYR0.503 |
*price indicative
- RS Stock No.:
- 328-717
- Mfr. Part No.:
- A-TD01-BL-XS
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Disposable Gloves | |
| Size | XS | |
| Material | Nitrile | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | TD01 | |
| Standards/Approvals | EN455, EN ISO 374-5:2016, EN ISO 374-1:2016+A1:2018, EN1186, CE, UKCA, EN 420:2003+A1:2009 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Disposable Gloves | ||
Size XS | ||
Material Nitrile | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 200 | ||
Series TD01 | ||
Standards/Approvals EN455, EN ISO 374-5:2016, EN ISO 374-1:2016+A1:2018, EN1186, CE, UKCA, EN 420:2003+A1:2009 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Disposable glove, Its made from 100% premium quality nitrile with a 3.5g high stretch construction. Its powder free, food approved and has a textured finish for improved grip.
Powder Free
Textured finish for improved grip
Food approved
Carbon neutral and biodegradable
Related links
- Traffi TD01 Blue Nitrile Disposable Gloves, Size 2XL
- Traffi TD01 Blue Nitrile Disposable Gloves Food Safe, Size L
- Traffi Blue Nitrile Disposable Gloves, Size M
- Traffi Blue Nitrile Disposable Gloves, Size XL
- Traffi Blue Nitrile Disposable Gloves, Size S
- Skytec TX424 Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size XS
- Skytec TX428 Blue Nitrile Disposable Gloves Food Safe 0.1 mm, Size XS
- Unigloves GS004 Blue Nitrile Disposable Gloves Food Safe 0.08 mm, Size XS
