Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 130 μm, Size 10
- RS Stock No.:
- 153-208
- Mfr. Part No.:
- 25101100
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
MYR178.04
FREE delivery for orders over RM 150.00
In Stock
- Plus 40 unit(s) shipping from 19 October 2026
- Plus 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR178.04 | MYR1.78 |
*price indicative
- RS Stock No.:
- 153-208
- Mfr. Part No.:
- 25101100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Disposable Gloves | |
| Material | Neoprene | |
| Colour | Green | |
| Thickness | 130μm | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | MICROFLEX NeoTouch 25-101 | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | EN 374 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Disposable Gloves | ||
Material Neoprene | ||
Colour Green | ||
Thickness 130μm | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 100 | ||
Series MICROFLEX NeoTouch 25-101 | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals EN 374 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Ansell Disposable Gloves - 25101070
This is a category of disposable gloves designed for various protective applications. Manufactured from neoprene, they offer essential barrier protection in environments where exposure to chemicals may occur. These powder-free gloves are ideal for individuals seeking reliable hand protection without the risk of allergic reactions commonly associated with latex materials. Suitable for a variety of tasks, they meet specific safety standards and are engineered for optimal performance in both wet and dry conditions.
Features & Benefits
• Chemical splash protection against most acids and alcohols
• Textured fingertips enhance grip in challenging environments
• Non-latex formulation reduces allergy risks for users
• Easy to don due to polymer coating for convenience
• High-quality neoprene material offers robust protection
Applications
• Suitable for transferring liquids and solids in laboratories
• Often employed in life sciences for sample processing
• Can be used for testing in electrical and mechanical tasks
• Applicable in environments requiring chemical handling and protection
What certifications do these gloves comply with?
These gloves hold EN374 certification for chemical resistance, ensuring they provide adequate protection against specific chemicals as required in various industries.
How can I ensure the gloves remain effective during storage?
To maintain effectiveness, store the gloves in a cool, dry place away from direct sunlight and sources of ozone or ignition, avoiding locations that may expose them to heat or moisture.
What safety measures should be taken when using these gloves?
While the gloves are designed to provide chemical protection, it is advisable to perform a suitability assessment of the specific chemicals being handled and to replace gloves if any signs of wear or damage are observed during use.
Related links
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 0.13 mm, Size L
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 0.13 mm, Size S
- Ansell MICROFLEX NeoTouch 25-101 Green Neoprene Disposable Gloves 0.13 mm, Size M
- Ansell MICROFLEX NeoTouch 25-201 Green Neoprene Disposable Gloves 0.13 mm, Size XL
- Ansell MICROFLEX NeoTouch 25-201 Green Neoprene Disposable Gloves 0.13 mm, Size L
- Ansell Green Powdered Neoprene Disposable Gloves 0.13 mm, Size S
- Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) Work Gloves
- Ansell MicroFlex 73-847 Green Neoprene (Polychloroprene) Work Gloves, Size 6.5 to 7 s
