Value Male DisplayPort to Male DisplayPort DisplayPort Cable, 5 m
- RS Stock No.:
- 288-1731
- Distrelec Article No.:
- 301-14-497
- Mfr. Part No.:
- 11.99.5605
- Manufacturer:
- Value
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-1731
- Distrelec Article No.:
- 301-14-497
- Mfr. Part No.:
- 11.99.5605
- Manufacturer:
- Value
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Value | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 11.99.56 | |
| Select all | ||
|---|---|---|
Brand Value | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 11.99.56 | ||
- COO (Country of Origin):
- CN
The DisplayPort Cable is a 5.0m long cable designed for high-quality video and audio transmission. With a ST - ST connection, The cable ensures a secure and stable connection between devices, making it ideal for home entertainment systems or office setups.
High-quality DisplayPort cable for reliable video and audio transmission
5.0m length for flexible setup options
ST - ST connection for secure and stable connection
Ideal for home entertainment systems or office setups
Related links
- Value Male DisplayPort to Male DisplayPort DisplayPort Cable, 3 m
- Value Male DisplayPort to Male DVI-D 2 m
- Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 5 m
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 5 m
- StarTech.com Male DisplayPort to Male DisplayPort 5 m
- Roline Male DisplayPort to Male DisplayPort 5 m
- RS PRO Male DisplayPort to Male DisplayPort 5 m
- Roline Male HDMI to Male HDMI DisplayPort Cable, 5 m
