StarTech.com Male DisplayPort to Male DisplayPort, Thermoplastic Elastomer DisplayPort Cable, 1.8 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR82.60

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR82.60-
10 +MYR75.998%

*price indicative

Sponsored
StarTech.com
RS Stock No.:
756-655
Mfr. Part No.:
DP12-CABLE-6FTW
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Connector Type A

DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

1.8m

Jacket Material

Thermoplastic Elastomer

Jacket Colour

White

Standards/Approvals

RoHS

Series

DP12-CABLE-6FTW

COO (Country of Origin):
VN

StarTech DisplayPort Cable, 1.8m Cable Length, White Jacket - DP12-CABLE-6FTW


This DisplayPort cable connects DisplayPort-equipped devices for high-definition video transmission in professional environments. It is designed as a male-to-male link that facilitates direct monitor and graphics source connections. The cable is finished in white and uses a flexible thermoplastic elastomer outer sheath suitable for routing in equipment racks and workstation setups. It conforms to RoHS environmental restrictions and is aimed at users requiring a straightforward digital video interconnect.

Features and Benefits:


• Male-to-male DisplayPort connectors enable direct device linking
• Thermoplastic elastomer jacket provides improved flexibility
• White finish aids Visual identification in mixed cabling
• RoHS conformity reduces restricted substance presence

Applications


• Suitable for connecting industrial PCs to display panels
• Ideal for linking graphics cards to desktop monitors
• Used with automation HMI displays requiring digital video
• Can be used for test rigs needing clear, identifiable cabling

What connector types are fitted to the cable?


Both ends use DisplayPort male connectors for straightforward plug-in connections to compatible ports.

How does the jacket material affect handling?


The thermoplastic elastomer sheath increases pliability, assisting cable routing in confined or frequently modified installations.

Is the cable appropriate for white-themed installations?


The white outer finish provides a NEUTRAL appearance that blends with light-coloured equipment and reduces Visual contrast in control rooms.

Does the product address restricted substance requirements?


It meets RoHS criteria, which limits the inclusion of specified hazardous substances in the cable assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy