Microchip EV48R50A Graphics Prototype Board For Curiosity Boards LCD Development Board With Graphics Connector, LED
- RS Stock No.:
- 241-2227
- Mfr. Part No.:
- EV48R50A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
MYR129.77
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR129.77 |
*price indicative
- RS Stock No.:
- 241-2227
- Mfr. Part No.:
- EV48R50A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Board | |
| Display Technology | LCD | |
| Kit Name | Graphics Prototype Board For Curiosity Boards | |
| Featured Device | Graphics Connector, LED Driver, 6 LCD Connectors | |
| For Use With | SAM and PIC32 development boards | |
| Kit Classification | Development Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Board | ||
Display Technology LCD | ||
Kit Name Graphics Prototype Board For Curiosity Boards | ||
Featured Device Graphics Connector, LED Driver, 6 LCD Connectors | ||
For Use With SAM and PIC32 development boards | ||
Kit Classification Development Board | ||
Standards/Approvals No | ||
The Microchip Graphics Prototyping Board for Curiosity (EV48R50A) enables developers and customers to integrate and prototype their display modules with the 32-bit MCU Graphics development boards. Users can utilize the LED driver and bare component pad circuits to test functionalities, such as backlight display.
Prototype an off-the-shelf display (RGB, parallel 8080, and so on) to an MCU Graphics development board
Prototype other colour modes, such as RGB332 or other interfaces
Probe display and touch signals for debugging
Prototype touch controllers and other touch interfaces
Connect to the Curiosity Pro or Ultra Graphics Port Standard interface
Related links
- Microchip AC320214 SSD1963 Graphics Board 4.3 in LCD Development Tool With AC320214 for SAM E70 Xplained Ultra
- MikroElektronika MIKROE-4 Graphic LCD Display Module 128 x 64 2.8 in LCD Development Board With White Graphics, Blue
- MikroElektronika MIKROE-55 Character LCD 2x16 with blue backlight LCD Development Board
- Seeed Studio 104030001 Grove-LCD RGB Backlight LCD Development Board With Two I/Os for Grove Module
- Bridgetek MN820 BT820 Mini Module with On-board 1Gbit DDR3L SDRAM LCD Development Kit With BT820B for VM820C Development
- MikroElektronika MIKROE-6750 TFT LCD Display 1.95 in LCD Development Board With LCD IPS Display for Compact Application
- Bridgetek VM816CU50A-N EVE Credit Card Board (no display) 5 in LCD Development Module With USB for BT816 EVE
- Microchip PIC24F LCD Curiosity Development Board 16 bit Development Board DM240017
