Siemens 40 W DIN Rail Transformer, 230 V Primary
- RS Stock No.:
- 211-0178
- Mfr. Part No.:
- 4AC3740-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,104.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,104.52 |
*price indicative
- RS Stock No.:
- 211-0178
- Mfr. Part No.:
- 4AC3740-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 230 V | |
| Product Type | DIN Rail Transformer | |
| Mount Type | DIN Rail | |
| Number of Outputs | 5 | |
| Length | 90mm | |
| Width | 36mm | |
| Power | 40W | |
| Depth | 64mm | |
| Minimum Operating Frequency | 50Hz | |
| Termination Type | Screw | |
| Modular Transformer Type | Bell | |
| Maximum Operating Frequency | 60Hz | |
| Series | SENTRON | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 230 V | ||
Product Type DIN Rail Transformer | ||
Mount Type DIN Rail | ||
Number of Outputs 5 | ||
Length 90mm | ||
Width 36mm | ||
Power 40W | ||
Depth 64mm | ||
Minimum Operating Frequency 50Hz | ||
Termination Type Screw | ||
Modular Transformer Type Bell | ||
Maximum Operating Frequency 60Hz | ||
Series SENTRON | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens 4AC series is a standard safety transformer. With Primary 230-240 V AC, and secondary 12 V,16 V,24 V and 32 V AC with PTC fuse.
It has a thermal protection.
side-by-side mounting is possible.
It is short-circuit proof.
Related links
- ABB 40 W Bell Transformer 12 V Secondary
- Siemens 8 W DIN Rail Transformer 12 V Secondary
- ABB 40 W Bell Transformer 24 V Secondary
- Siemens 14 W DIN Rail Transformer, 230 V Primary
- Siemens 18 W DIN Rail Transformer, 230 V Primary
- Siemens 8 W DIN Rail Transformer 8 V Secondary
- Siemens 24 W DIN Rail Transformer 8 V, 12 V Secondary
- Siemens 2.5 kVA DIN Rail Transformer 42 V -2-1 -2-2CUUS
