Eaton 0 W DIN Rail Transformer, 230 V ac Primary, 8 V Secondary, RoHS
- RS Stock No.:
- 256-796
- Mfr. Part No.:
- 272480 TR-G/8
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR174.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR174.91 |
*price indicative
- RS Stock No.:
- 256-796
- Mfr. Part No.:
- 272480 TR-G/8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V ac | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 8 V | |
| Mount Type | DIN Rail | |
| Length | 55mm | |
| Width | 36mm | |
| Power | 0W | |
| Depth | 90mm | |
| Modular Transformer Type | Standard Bell Ringing | |
| Minimum Operating Temperature | -25°C | |
| Weight | 241g | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V ac | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 8 V | ||
Mount Type DIN Rail | ||
Length 55mm | ||
Width 36mm | ||
Power 0W | ||
Depth 90mm | ||
Modular Transformer Type Standard Bell Ringing | ||
Minimum Operating Temperature -25°C | ||
Weight 241g | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton versatile bell transformer engineered to meet the highest standards of performance and safety. Designed for surface mounting, this reliable unit features separate windings and is compliant with EN 61558, ensuring durability and efficiency in various applications. With a primary voltage of 230V and output options for 8V, this transformer caters to a range of operational needs. Its compact dimensions allow for easy integration into existing setups, while its robust build ensures it can withstand ambient temperatures ranging from -25°C to 40°C. Ideal for professional use, the TR-G/8 represents a seamless solution for modern electrical requirements, making it a preferred choice for distribution parts in both domestic and industrial settings.
Designed for surface mounting to simplify installation
Complies with EN 61558 for enhanced safety standards
Constructed with separate windings for improved reliability
Compact size for easy integration into various environments
Robust operational temperature range for versatility
Short-circuit protection enhances user safety
Modular version allows for adaptable configurations
Related links
- Eaton 0 W DIN Rail Transformer 8 V Secondary, RoHS
- Eaton 0 W DIN Rail Transformer 4 V Secondary, RoHS
- Eaton 0 W DIN Rail Transformer 12 V Secondary, RoHS
- Siemens 8 W DIN Rail Transformer 8 V Secondary
- Siemens 24 W DIN Rail Transformer 8 V, 12 V Secondary
- Siemens 8 W DIN Rail Transformer 12 V Secondary
- RS PRO 20 VA DIN Rail Transformer 4 V ac Secondary IECBSEN 615581 CE, ASNZS
- RS PRO 75 VA DIN Rail Transformer 12 V ac Secondary CE AS/NZS 61558.1,
