Phoenix Contact 3036479 ST 6-TWIN Series Feed Through Terminal Block Blue, 0.2mm², 10 mm², 1-Level, Spring Cage, ATEX
- RS Stock No.:
- 212-7397
- Mfr. Part No.:
- 3036479
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,002.00
FREE delivery for orders over RM 150.00
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR20.04 | MYR1,002.00 |
*price indicative
- RS Stock No.:
- 212-7397
- Mfr. Part No.:
- 3036479
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Product Type | Feed Through Terminal Block | |
| Sub Type | Multi-Conductor | |
| Number of Levels | 1 | |
| Series | ST 6-TWIN | |
| Voltage | 1kV | |
| Cable CSA | 0.2mm², 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Fused | No | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Spring Cage | |
| Terminal Block Current | 41A | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RS, CSA, cUL, cULus, DNV GL, EAC, IEC 60947-7-1, IECEE CB, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Product Type Feed Through Terminal Block | ||
Sub Type Multi-Conductor | ||
Number of Levels 1 | ||
Series ST 6-TWIN | ||
Voltage 1kV | ||
Cable CSA 0.2mm², 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Fused No | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type Spring Cage | ||
Terminal Block Current 41A | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RS, CSA, cUL, cULus, DNV GL, EAC, IEC 60947-7-1, IECEE CB, UL, VDE | ||
- COO (Country of Origin):
- PL
The Phoenix Feed-through terminal block with 3 number of connections has spring cage connection method. It is made up of the PA material and available in blue colour.
User-friendly implementation of all potential branching tasks
Tested for railway applications
Space-saving and practical multi-conductor connection without additional bridges
