Phoenix Contact 3029973 SRDK Series Grey, 0.2 →10mm², Spring Cage Termination
- RS Stock No.:
- 212-7384
- Mfr. Part No.:
- 3029973
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR2,982.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR59.649 | MYR2,982.45 |
*price indicative
- RS Stock No.:
- 212-7384
- Mfr. Part No.:
- 3029973
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | SRDK | |
| American Wire Gauge | 24 → 8AWG | |
| Voltage Rating | 400 V | |
| Termination Method | Spring Cage | |
| Cable CSA | 0.2 →10mm² | |
| Fused | No | |
| Current Rating | 41A | |
| Model Number | SRDK 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series SRDK | ||
American Wire Gauge 24 → 8AWG | ||
Voltage Rating 400 V | ||
Termination Method Spring Cage | ||
Cable CSA 0.2 →10mm² | ||
Fused No | ||
Current Rating 41A | ||
Model Number SRDK 6 | ||
- COO (Country of Origin):
- PL
The Phoenix Feed-through terminal block with 2 number of connections has spring cage connection method. It is made up of the PA material and available in grey colour.
Easy operation
Compact design
Flexible and comprehensive accessories
Easy and clear operation
Compact design
Flexible and comprehensive accessories
Easy and clear operation
Related links
- Phoenix Contact 3036479 ST 6-TWIN Series Blue Spring Cage Termination, ATEX
- Phoenix Contact 3035713 STMED 6 Series Grey Spring Cage Termination
- Phoenix Contact 3046145 UT 6 Series Grey Screw Termination
- Phoenix Contact 3047413 UTMED 6 Series Grey Screw Termination
- Phoenix Contact 3072817 UTD 6 Series Grey Screw Termination
- Phoenix Contact 3060568 UT 6 Series Grey Screw Termination
- Phoenix Contact 3047400 UTME 6 Series Grey Single-Level, Screw Termination
- Phoenix Contact 3070341 USST 6 Series Grey Single-Level, Screw Termination

