Phoenix Contact 3038163 STS 6-TWIN BU Series Blue, 0.2 → 10mm²

Unavailable
RS will no longer stock this product.
MY - Service toolkits - PDP
RS Stock No.:
213-0222
Mfr. Part No.:
3038163
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Voltage Rating

800 V

Series

STS 6-TWIN BU

American Wire Gauge

8 → 24AWG

Cable CSA

0.2 → 10mm²

Fused

No

Current Rating

41A

Model Number

STS 6-TWIN BU

The Phoenix feed-through terminal block with nominal voltage 800 V and nominal current 41 A.

Spring-cage connection
number of connections: 2
cross section: 0.2 mm² - 10 mm²
AWG: 24 - 8