Phoenix Contact 3044679 UTT Series Grey, Screw Termination

Subtotal (1 pack of 50 units)*

MYR3,290.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR65.819MYR3,290.95

*price indicative

RS Stock No.:
201-6400
Mfr. Part No.:
3044679
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

UTT

American Wire Gauge

26 → 12AWG

Termination Method

Screw

Voltage Rating

400 V

Current Rating

16A

Model Number

UTT 2,5-2MT

COO (Country of Origin):
PL
The Phoenix contact knife disconnect terminal block has a screw connection method and wire size 26 - 12.

Nom. Voltage 400 V
Nom. Current 16 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links