Phoenix Contact 1051570 UT Series Grey, Screw Termination
- RS Stock No.:
- 201-5231
- Mfr. Part No.:
- 1051570
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,326.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR26.522 | MYR1,326.10 |
*price indicative
- RS Stock No.:
- 201-5231
- Mfr. Part No.:
- 1051570
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | UT | |
| American Wire Gauge | 26 → 10AWG | |
| Termination Method | Screw | |
| Voltage Rating | 500 V | |
| Current Rating | 20A | |
| Model Number | UT 4-QUATTRO-MTL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series UT | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Screw | ||
Voltage Rating 500 V | ||
Current Rating 20A | ||
Model Number UT 4-QUATTRO-MTL | ||
The Phoenix contact knife disconnect terminal block has a screw connection method and wire size 26 - 10.
Nom. Voltage 500 V
Nom. Current 20 A
Nom. Current 20 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3046003 UT Series Grey, Screw Termination
- Phoenix Contact 3046485 UT Series Grey, Screw Termination
- Phoenix Contact 3046605 UT Series Grey, Screw Termination
- Phoenix Contact 3214288 UT Series Grey, Screw Termination
- Phoenix Contact 3046168 UT Series Grey, Screw Termination
- Phoenix Contact 3064027 UT Series Grey, Screw Termination
- Phoenix Contact 3046152 UT Series Grey, Screw Termination
- Phoenix Contact 3046153 UT Series Grey, Screw Termination
