Phoenix Contact 3046003 UT Series Grey, Screw Termination

Subtotal (1 pack of 50 units)*

MYR1,243.10

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR24.862MYR1,243.10

*price indicative

RS Stock No.:
201-4163
Mfr. Part No.:
3046003
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

26 → 10AWG

Series

UT

Termination Method

Screw

Voltage Rating

500 V

Current Rating

20A

Model Number

UT 4-TWIN-MT

COO (Country of Origin):
PL
The Phoenix contact knife disconnect terminal block has a screw connection method and wire size 26 - 10.

Nom. Voltage 500 V
Nom. Current 20 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links