Phoenix Contact 3214453 PTS 1,5 Series Grey, 0.14 → 1.5mm²
- RS Stock No.:
- 201-5883
- Mfr. Part No.:
- 3214453
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR296.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR5.929 | MYR296.45 |
*price indicative
- RS Stock No.:
- 201-5883
- Mfr. Part No.:
- 3214453
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 26 → 14AWG | |
| Series | PTS 1,5 | |
| Cable CSA | 0.14 → 1.5mm² | |
| Voltage Rating | 500 V | |
| Current Rating | 17.5A | |
| Model Number | PTS 1,5/S/1P | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 26 → 14AWG | ||
Series PTS 1,5 | ||
Cable CSA 0.14 → 1.5mm² | ||
Voltage Rating 500 V | ||
Current Rating 17.5A | ||
Model Number PTS 1,5/S/1P | ||
The Phoenix feed through terminal block with the voltage rating of 500V and short circuit current of 0.18kA. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 1027881 PTS 1 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 3244470 PTIO 1 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 3244473 PTIO 1 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 3212390 PT 1 0.14 → 1.5mm²
- Phoenix Contact 3208566 PTTB 1 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 1027883 PTS 1.5/S-3PV/3P Series Grey Push In Termination
- Phoenix Contact 1027885 PTS 1.5/S-PE/L/L/3P Series Grey Push In Termination
- Phoenix Contact 1027886 PTS 1.5/S-PE/L/N/3P Series Grey Push In Termination

