Phoenix Contact 3212390 PT 1,5 Series Grey, 0.14 → 1.5mm²

Subtotal (1 pack of 50 units)*

MYR439.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR8.797MYR439.85

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
201-5468
Mfr. Part No.:
3212390
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

26 → 14AWG

Series

PT 1,5

Cable CSA

0.14 → 1.5mm²

Voltage Rating

500 V

Current Rating

17.5A

Model Number

PT 1,5/S-QUATTRO/2P

COO (Country of Origin):
PL
The Phoenix feed through terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links