Phoenix Contact 1027881 PTS 1,5 Series Grey, 0.14 → 1.5mm², Push In Termination
- RS Stock No.:
- 201-3814
- Mfr. Part No.:
- 1027881
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR811.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR16.236 | MYR811.80 |
*price indicative
- RS Stock No.:
- 201-3814
- Mfr. Part No.:
- 1027881
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | PTS 1,5 | |
| American Wire Gauge | 26 → 14AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 1.5mm² | |
| Current Rating | 15A | |
| Voltage Rating | 500 V | |
| Model Number | PTS 1,5/S-3L/3P | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series PTS 1,5 | ||
American Wire Gauge 26 → 14AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 1.5mm² | ||
Current Rating 15A | ||
Voltage Rating 500 V | ||
Model Number PTS 1,5/S-3L/3P | ||
- COO (Country of Origin):
- PL
The Phoenix multi level terminal block has quick and easy connection which is possible through large conductors. The terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors.
Compact design
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3214453 PTS 1 0.14 → 1.5mm²
- Phoenix Contact 3244470 PTIO 1 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 3244473 PTIO 1 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 3208566 PTTB 1 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 3212390 PT 1 0.14 → 1.5mm²
- Phoenix Contact 1027883 PTS 1.5/S-3PV/3P Series Grey Push In Termination
- Phoenix Contact 1027885 PTS 1.5/S-PE/L/L/3P Series Grey Push In Termination
- Phoenix Contact 1027886 PTS 1.5/S-PE/L/N/3P Series Grey Push In Termination

