Phoenix Contact 1176490 Brown, 1.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 638-187
- Mfr. Part No.:
- 1176490
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
MYR685.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR685.50 | MYR13.71 |
*price indicative
- RS Stock No.:
- 638-187
- Mfr. Part No.:
- 1176490
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Brown | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 16AWG | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Brown | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 16AWG | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Feed-through terminal block from the PT product family is designed for use in demanding industries such as the railway sector and machine building. Constructed with durable PA insulating material, it ensures reliable performance in a wide range of operating temperatures, from -60°C to 110°C. This makes it suitable for harsh environments requiring stable and secure electrical connections.
Compact design and front connection enable wiring in a confined space
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
Related links
- Phoenix Contact 1176488 Brown 1-Level, Push In Termination
- Phoenix Contact 1230476 White 1-Level, Push In Termination
- Phoenix Contact 1230474 White 1-Level, Push In Termination
- Phoenix Contact 1099906 Grey 1-Level, Push In Termination
- Phoenix Contact 1315243 5/S-QUATTRO YE 1.5mm² Push In Termination
- Weidmüller A2T Series White 1-Level ATEX, IECEx
- Weidmüller 2652200000 A2T Series White 1-Level ATEX, IECEx
- WAGO 2001-1202 TOPJOB S Series Orange 1-Level ATEX IECEx

