Phoenix Contact 1099906 Grey, 0.14 → 1.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 610-054
- Mfr. Part No.:
- 1099906
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR3,231.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,231.68 | MYR64.634 |
*price indicative
- RS Stock No.:
- 610-054
- Mfr. Part No.:
- 1099906
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 16 → 26AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 16 → 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 1.5mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact initiator/actuator terminal block presents an innovative solution for efficient wiring in compact spaces. Engineered with a push-in connection method, this terminal block simplifies the process of connecting conductors, allowing for quick and tool-free operation. With a robust design, it supports a nominal voltage of 250 V and a current of up to 13.5 A, making it ideal for various applications. Its multi-row design accommodates up to seven connections, ensuring versatility in installation. Moreover, the terminal block is compatible with the CLIPLINE complete system, offering seamless integration into existing setups. Crafted from high-quality materials, this product exhibits excellent thermal stability and resistance to environmental factors, meeting the rigorous demands of industrial applications. Experience reliability and efficiency with a product designed to enhance your connectivity solutions.
Optimised for confined spaces with a compact design
Quick and effortless wiring without the need for specialised tools
Suitable for a range of conductor sizes, promoting flexibility in installations
Designed to withstand a wide operating temperature range
Constructed to comply with international electrical standards for peace of mind
Environmentally compliant, ensuring minimal impact on surroundings
Distinctive colour coding to simplify identification during installation
Quick and effortless wiring without the need for specialised tools
Suitable for a range of conductor sizes, promoting flexibility in installations
Designed to withstand a wide operating temperature range
Constructed to comply with international electrical standards for peace of mind
Environmentally compliant, ensuring minimal impact on surroundings
Distinctive colour coding to simplify identification during installation
Related links
- Phoenix Contact 3213755 PT 1.5/S-PE/L/N Series Grey Triple-Level, Push In Termination
- Phoenix Contact 3214657 PTTBS 1.5/S Series Grey Double-Level, Push In Termination
- Phoenix Contact 3213742 PT 1.5/S-3PV Series Grey Triple-Level, Push In Termination
- Phoenix Contact 3208155 PT 1.5/S-TWIN Series Grey Single-Level ATEX
- Phoenix Contact 3208197 PT 1.5/S-QUATTRO Series Grey Single-Level ATEX
- Phoenix Contact 3208100 PT 1.5/S Series Grey Single-Level ATEX
- Phoenix Contact 3213768 PT 1.5/S-PE/L/L Series Grey Triple-Level, Push In Termination
- Phoenix Contact 3213713 PT 1.5/S-3L BU Series Grey Triple-Level, Push In Termination

