Phoenix Contact 1315243 5/S-QUATTRO YE, PT 1 Series Yellow, 1.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 638-429
- Mfr. Part No.:
- 1315243
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 500 units)*
MYR2,728.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,728.66 | MYR5.457 |
*price indicative
- RS Stock No.:
- 638-429
- Mfr. Part No.:
- 1315243
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Yellow | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 16AWG | |
| Series | 5/S-QUATTRO YE, PT 1 | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Yellow | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 16AWG | ||
Series 5/S-QUATTRO YE, PT 1 | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Feed-through terminal block is designed for secure and efficient electrical connections with a nominal voltage of 500 V and a nominal current of 17.5 A. It features four connection points on a single level and utilizes a push-in connection method for easy wiring. The terminal block supports wire sizes ranging from 0.14 mm² to 1.5 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 rails, it comes in a yellow colour for clear identification.
Compact design and front connection enable wiring in a confined space
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
Related links
- Siemens 8WH2000-0AE06 8WH Series Yellow 1-Level CSA
- WAGO 2001-1306 TOPJOB S Series Yellow 1-Level ATEX IECEx
- WAGO 2001-1206 TOPJOB S Series Yellow 1-Level ATEX IECEx
- WAGO 2001-1406 TOPJOB S Series Yellow 1-Level ATEX IECEx
- Phoenix Contact 3208333 PT 1.5/S-QUATTRO-PE Series Green/Yellow Single-Level, Push In
- Phoenix Contact 3209511 PT 2.5 YE Series Yellow Single-Level, Push In Termination
- Phoenix Contact 3208171 PT 1 Series Green 1.5mm², Push In Termination
- Phoenix Contact 3208197 PT 1.5/S-QUATTRO Series Grey Single-Level ATEX

