WAGO 249-197 249 Series Grey

Subtotal (1 box of 10 units)*

MYR2,243.88

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,243.88MYR224.388

*price indicative

RS Stock No.:
221-723
Mfr. Part No.:
249-197
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Series

249

COO (Country of Origin):
DE
The Wago Screwless end stop is designed for seamless installation on DIN rail systems, optimising both performance and aesthetics. This innovative component, measuring 14 mm in width, is tailored for use with DIN rail types 35 x 15 and 35 x 7.5. Crafted in a sleek grey, it combines functionality and style, ensuring that your setup not only performs efficiently but also looks great.

Constructed with fire retardant polyamide for added safety
Compliant with RoHS regulations for environmental standards
Optimised for both railway applications and general use
Lightweight design ensures minimal impact on overall system weight
Provided with a high degree of shock and vibration resistance

Related links