WAGO 249 Series PCB Connector, 1-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row
- RS Stock No.:
- 220-693
- Mfr. Part No.:
- 249-111
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
MYR2,463.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,463.74 | MYR98.55 |
*price indicative
- RS Stock No.:
- 220-693
- Mfr. Part No.:
- 249-111
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Series | 249 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Series 249 | ||
- COO (Country of Origin):
- CH
The Wago Test Plug Adapter is a precision engineered solution designed specifically for the 255, 256, and 257 Series PCB terminal blocks. This versatile one pole adapter features a pin spacing of 5.08 mm, making it ideally suited for various testing applications. With a robust design in a striking orange colour, it not only ensures reliability but also enables easy visibility during use.
Crafted from durable polyamide to withstand demanding environments
Compliant with RoHS standards reflecting a commitment to environmental responsibility
Lightweight design ensures minimal impact on overall system weight
Vibrant orange colour enhances visibility during assembly and testing
Compliant with RoHS standards reflecting a commitment to environmental responsibility
Lightweight design ensures minimal impact on overall system weight
Vibrant orange colour enhances visibility during assembly and testing
Related links
- WAGO 249 Series PCB Connector 7.5mm Pitch 1-Row
- WAGO 249 Series PCB Connector 10mm Pitch 1-Row
- WAGO 249 Series PCB Connector 7.62mm Pitch 1-Row
- WAGO 249 Series PCB Connector 5mm Pitch 1-Row
- WAGO 249 Series PCB Connector 10.16mm Pitch 1-Row
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination

