WAGO 249 Series PCB Connector, 1-Contact, 10mm Pitch, Through Hole Mount, 1-Row
- RS Stock No.:
- 225-138
- Mfr. Part No.:
- 249-114
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
MYR877.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR877.06 | MYR35.082 |
*price indicative
- RS Stock No.:
- 225-138
- Mfr. Part No.:
- 249-114
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Series | 249 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Series 249 | ||
- COO (Country of Origin):
- CH
The Wago Test Plug Adapter is expertly designed for compatibility with The Wago 255, 256, and 257 Series PCB terminal blocks. This innovative product features a 1 pole connection with a pin spacing of 10 mm, offering a streamlined solution for reliable electrical testing. With its practical grey colour and robust construction, it not only meets rigorous standards for voltage and current but also provides exceptional stability and ease of use. Ideal for various applications, including assembling multipole test plug adapters, this product ensures a seamless integration into your existing systems.
Constructed from durable polyamide for enhanced longevity
Supports a wide limit temperature range for diverse environments
Complies with RoHS standards for environmentally responsible usage
Lightweight design facilitates easy handling and installation
Flammability classified as V0 for added safety during operation
Supports a wide limit temperature range for diverse environments
Complies with RoHS standards for environmentally responsible usage
Lightweight design facilitates easy handling and installation
Flammability classified as V0 for added safety during operation
Related links
- WAGO 249 Series PCB Connector 7.5mm Pitch 1-Row
- WAGO 249 Series PCB Connector 5.08mm Pitch 1-Row
- WAGO 249 Series PCB Connector 7.62mm Pitch 1-Row
- WAGO 249 Series PCB Connector 5mm Pitch 1-Row
- WAGO 249 Series PCB Connector 10.16mm Pitch 1-Row
- WAGO 2636 Series PCB Connector 10mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2616 Series PCB Connector 10mm Pitch 2-Row, Push-In Cage Clamp Termination
- WAGO 2636 Series PCB Connector 10mm Pitch 2-Row, Push-In Cage Clamp Termination

