Block DCT Safety Isolating Transformer DIN Rail Power Supply 230V ac AC Input 24V dc, 2.5 A Output DC 60.00 W

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR653.65

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR653.65
5 +MYR634.05

*price indicative

RS Stock No.:
400-7409
Mfr. Part No.:
DCT24/2.5
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

DIN Rail Power Supply

Series

DCT

Sub Type

Safety Isolating Transformer

Maximum Output Voltage

24V dc

Electrical Phase

1

Input Voltage Type

AC

Number of Outputs

1

Power

60.00W

Output Current

2.5A

IP Rating

IP00

Output Voltage Type

DC

Maximum Operating Temperature

25°C

Height

94.0mm

Width

63.0mm

Depth

159.0mm

Hazardous Area Certification

No

Standards/Approvals

EN 61558-2-6, IEC 61558-2-6, VDE 0570 Part 2-6

Maximum Input Voltage

230V ac

Minimum Input Voltage

230V ac

COO (Country of Origin):
DE

6 to 60W Unregulated DCT Series


230Vac input, 12 or 24Vdc (nom) output power supply/safety isolating transformer

Manufactured to EN 61 558, VDE 0570

Fully encapsulated in a plastic housing

Designed for easy installation on DIN EN50 022 rails

3.75kV input/output flash tested

Screw terminals for both input and output

Efficiency 75% typical

Integral fuse and thermal cut-out to give protection against overload and short circuits

Note

Load regulation quoted is typical value (unregulated).

Standards

IEC, EN, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy