Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
- RS Stock No.:
- 480-9485
- Mfr. Part No.:
- 0 470 52
- Manufacturer:
- Legrand
Bulk discount available
Subtotal (1 unit)**
MYR2,157.83
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 4 | MYR2,157.83 |
5 - 9 | MYR2,070.96 |
10 + | MYR2,027.56 |
**price indicative
- RS Stock No.:
- 480-9485
- Mfr. Part No.:
- 0 470 52
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Type | Linear | |
AC or DC Input Voltage | ac | |
Input Voltage | 230 V ac → 400V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 2.5A | |
Power Rating | 60W | |
Depth | 106mm | |
Height | 105mm | |
Width | 93mm | |
Mounting Type | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Legrand | ||
Type Linear | ||
AC or DC Input Voltage ac | ||
Input Voltage 230 V ac → 400V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 2.5A | ||
Power Rating 60W | ||
Depth 106mm | ||
Height 105mm | ||
Width 93mm | ||
Mounting Type DIN Rail Mount | ||
Related links
- Legrand Linear DIN Rail Power Supply 24V dc dc Output 60W
- Legrand Linear DIN Rail Power Supply 12V dc dc Output 60W
- Legrand Linear DIN Rail Power Supply 12V dc dc Output 30W
- Legrand Linear DIN Rail Power Supply 24V dc dc Output 120W
- Legrand Linear DIN Rail Power Supply 24V dc dc Output 240W
- Legrand Linear DIN Rail Power Supply 24V dc dc Output 360W
- Legrand Linear DIN Rail Power Supply 24V dc dc Output 24W
- Legrand Linear DIN Rail Power Supply 12V dc dc Output 12W