Block DCT Resin Encapsulated Transformer DIN Rail Power Supply 230V ac AC Input 24V dc, 500 mA Output DC 12.00 W
- RS Stock No.:
- 445-9658
- Mfr. Part No.:
- DCT24-0.5
- Manufacturer:
- Block
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR335.79
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 5 | MYR335.79 |
| 6 - 11 | MYR328.74 |
| 12 + | MYR318.86 |
*price indicative
- RS Stock No.:
- 445-9658
- Mfr. Part No.:
- DCT24-0.5
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Series | DCT | |
| Product Type | DIN Rail Power Supply | |
| Sub Type | Resin Encapsulated Transformer | |
| Maximum Output Voltage | 24V dc | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC | |
| Power | 12.00W | |
| Output Current | 500mA | |
| IP Rating | IP00 | |
| Output Voltage Type | DC | |
| Maximum Operating Temperature | 25°C | |
| Depth | 71.0mm | |
| Height | 94.0mm | |
| Width | 63.0mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0570 Part 2-6, EN 61558-2-6, IEC 61558-2-6 | |
| Maximum Input Voltage | 230V ac | |
| Minimum Input Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Block | ||
Series DCT | ||
Product Type DIN Rail Power Supply | ||
Sub Type Resin Encapsulated Transformer | ||
Maximum Output Voltage 24V dc | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type AC | ||
Power 12.00W | ||
Output Current 500mA | ||
IP Rating IP00 | ||
Output Voltage Type DC | ||
Maximum Operating Temperature 25°C | ||
Depth 71.0mm | ||
Height 94.0mm | ||
Width 63.0mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0570 Part 2-6, EN 61558-2-6, IEC 61558-2-6 | ||
Maximum Input Voltage 230V ac | ||
Minimum Input Voltage 230V ac | ||
- COO (Country of Origin):
- DE
6 to 60W Unregulated DCT Series
230Vac input, 12 or 24Vdc (nom) output power supply/safety isolating transformer
Manufactured to EN 61 558, VDE 0570
Fully encapsulated in a plastic housing
Designed for easy installation on DIN EN50 022 rails
3.75kV input/output flash tested
Screw terminals for both input and output
Efficiency 75% typical
Integral fuse and thermal cut-out to give protection against overload and short circuits
Note
Load regulation quoted is typical value (unregulated).
Standards
IEC, EN, VDE
Related links
- Block DCT Resin Encapsulated Transformer DIN Rail Power Supply 230V ac AC Input 12V dc, 1.00 A Output DC 12.00 W
- Block DCT Resin Encapsulated Transformer DIN Rail Power Supply 230V ac AC Input 24V dc, 1.50 A Output DC 36 W
- Block DCT Resin Encapsulated Transformer DIN Rail Power Supply 230V ac AC Input 12V dc, 2.00 A Output DC 24 W
- Block DCT Safety Isolating Transformer DIN Rail Power Supply 230V ac AC Input 12V dc, 0.50 A Output DC 6.00 W
- Block DCT Safety Isolating Transformer DIN Rail Power Supply 230V ac AC Input 24V dc, 2.5 A Output DC 60.00 W
- Block DCT Safety Isolating Transformer DIN Rail Power Supply 230V ac AC Input 12V dc, 4.00 A Output DC 48.00 W
- Hager tebis DIN Rail DIN Rail Power Supply 230V ac AC Input 230V ac, 16 A Output 3 VA
- Schneider Electric KNX DIN Rail DIN Rail Power Supply 230V ac, 160 mA Output
